396-092-555-202

Heilind Number:EDA396-092-555-202
Manufacturer:EDAC
Manufacturer Number:396-092-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-555-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3A amperage rating and copper alloy contacts, it ensures reliable power transmission. Boasting two rows of 92 positions, with a pitch of .125 inches and row spacing of .2 inches, it offers ample connectivity options for your circuit boards. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures stable performance in various environments. Upgrade your devices with this essential connector for optimal functionality.