396-092-555-203

Heilind Number:EDA396-092-555-203
Manufacturer:EDAC
Manufacturer Number:396-092-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-555-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for efficiency and reliability, this connector features two rows of 92 positions, allowing seamless board-to-board connections. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, ensures durability while the copper alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation offers versatility in installation. Elevate your electronic projects with this essential component.