396-092-555-204

Heilind Number:EDA396-092-555-204
Manufacturer:EDAC
Manufacturer Number:396-092-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-555-204

Detailed Description

Enhance your circuit board connectivity with our dual-row Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for precise positioning, accommodating 92 positions in total. Its straight mount orientation offers easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in the electronics industry. Trust in this high-quality connector for secure and efficient board-to-board connections.