396-092-555-207

Heilind Number:EDA396-092-555-207
Manufacturer:EDAC
Manufacturer Number:396-092-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-555-207

Detailed Description

Enhance your connectivity with this durable Card Edge Connector in sleek black. Designed for seamless integration in electronic circuits, it boasts a robust UL 94V-0 Thermoplastic Polyester housing that ensures long-lasting performance. With a double-row configuration and 92 positions, it offers ample connectivity options for your PCB setups. The Copper Alloy contacts guarantee efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for professionals and DIY enthusiasts alike, it's a must-have component for enhancing your electronic projects. Elevate your connectivity game with this top-of-the-line Card Edge Connector.