396-092-555-212

Heilind Number:EDA396-092-555-212
Manufacturer:EDAC
Manufacturer Number:396-092-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-555-212

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both performance and aesthetics. With a contact material of Copper Alloy, it guarantees efficient power transmission, while the dual rows of 92 positions offer ample connectivity options. The .125-inch pitch and .2-inch row spacing provide optimal positioning on printed circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Choose this Straight-mount Card Edge Connector for your PCB assembly needs and experience seamless, high-speed data transfer.