396-092-555-258

Heilind Number:EDA396-092-555-258
Manufacturer:EDAC
Manufacturer Number:396-092-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-555-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all applications. With two rows of high-performance Copper Alloy contacts, each contact is carefully engineered for optimal conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, this connector offers precise alignment for up to 92 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Elevate your electronic assemblies with this essential connector.