396-092-555-802

Heilind Number:EDA396-092-555-802
Manufacturer:EDAC
Manufacturer Number:396-092-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-555-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in electronic systems. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability for long-term use. With two rows of high-performance Copper Alloy contacts, each meticulously arranged at a pitch of .125 inches, this connector allows for efficient data transfer with minimal interference. Boasting a total of 92 positions, it offers ample connectivity options for your diverse needs. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance even in harsh environments. Elevate your PCB assembly process with this essential component, a standout in our extensive lineup of cutting-edge connectors.