396-092-555-808

Heilind Number:EDA396-092-555-808
Manufacturer:EDAC
Manufacturer Number:396-092-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-555-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for top-tier performance, this sleek black connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it delivers seamless power transmission at an amperage of 3 A, making it ideal for high-performance applications. Featuring a pitch of .125 inches and a row spacing of .2 inches, it offers efficient signal routing with 92 positions available. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Elevate your connectivity solutions with this essential component.