396-092-555-812

Heilind Number:EDA396-092-555-812
Manufacturer:EDAC
Manufacturer Number:396-092-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-555-812

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row layout and 92 positions, it offers ample connectivity options for your PCBs. The contact material is crafted from Copper Alloy, guaranteeing reliable conductivity. Its compact design, with a pitch of .125 inches and row spacing of .2 inches, allows for seamless integration. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Perfect for board-to-board connections, this connector is a must-have in your electronic assembly toolkit.