396-092-555-858

Heilind Number:EDA396-092-555-858
Manufacturer:EDAC
Manufacturer Number:396-092-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-555-858

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring longevity and reliability. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows with a total of 92 positions and a pitch of .125 inches, it offers ample connectivity options for your applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and suitable for various environments. Upgrade your setup with this essential component for optimal performance.