396-092-555-878

Heilind Number:EDA396-092-555-878
Manufacturer:EDAC
Manufacturer Number:396-092-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-555-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transfer, it boasts a 3A amperage capacity, making it perfect for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With two rows and a total of 92 positions, this connector offers ample connectivity options. Its .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for use in diverse settings. Upgrade your connectivity solutions with this essential component.