396-092-556-201

Heilind Number:EDA396-092-556-201
Manufacturer:EDAC
Manufacturer Number:396-092-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-556-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts constructed from Copper Alloy, it offers reliable conductivity for various applications. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the 92 positions allow for versatile connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation facilitates easy installation, making it a must-have in your electronic projects. Upgrade your connectivity solutions with this premium Card Edge Connector.