396-092-556-202

Heilind Number:EDA396-092-556-202
Manufacturer:EDAC
Manufacturer Number:396-092-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-556-202

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector, designed for optimal performance in electronic applications. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and a total of 92 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from high-quality Copper Alloy, guarantees reliable and efficient signal transmission. Boasting a pitch of .125 inches and a row spacing of .2 inches, this connector facilitates seamless integration onto your board. Its straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures stability in various environments. Upgrade your connectivity solutions with this essential component, a must-have in any electronic assembly project.