396-092-556-203

Heilind Number:EDA396-092-556-203
Manufacturer:EDAC
Manufacturer Number:396-092-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-556-203

Detailed Description

Enhance your circuit connectivity with this high-performing Card Edge Connector. Designed for efficiency and durability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it guarantees secure and stable connections, while its .125-inch pitch and .2-inch row spacing ensure precise alignment. Boasting a total of 92 positions, it offers ample room for your PCB needs. Suitable for straight mounting, it's versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's reliable even in harsh environments. Elevate your PCB design with this top-notch connector.