396-092-556-204

Heilind Number:EDA396-092-556-204
Manufacturer:EDAC
Manufacturer Number:396-092-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-556-204

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts made of copper alloy, it offers a stable and efficient connection. The .125-inch pitch and .2-inch row spacing provide easy installation, while the 92 positions cater to multiple connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Perfect for your PCB assembly needs, it guarantees secure and seamless board-to-board connections. Upgrade your setup with this essential component for optimal performance.