396-092-556-208

Heilind Number:EDA396-092-556-208
Manufacturer:EDAC
Manufacturer Number:396-092-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-556-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sleek black exterior, complemented by its durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a dual-row layout and a total of 92 positions, it offers ample room for secure and efficient signal transmission. The contact material, made from Copper Alloy, ensures optimal conductivity, while the precise pitch of .125 inches and row spacing of .2 inches guarantee a perfect fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in this connector for superior performance in your electronic assemblies.