396-092-556-258

Heilind Number:EDA396-092-556-258
Manufacturer:EDAC
Manufacturer Number:396-092-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-556-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a double-row configuration and a total of 92 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient and secure data transmission. Operating seamlessly in a temperature range of -40 to 105 °C, this connector is perfect for both standard and demanding applications. Its straight mount orientation and .125-inch pitch make it easy to install on your PCB, facilitating smooth and efficient board-to-board connections. Upgrade your connectivity solutions with this essential component.