396-092-556-802

Heilind Number:EDA396-092-556-802
Manufacturer:EDAC
Manufacturer Number:396-092-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-556-802

Detailed Description

Enhance your PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing. With a high amperage rating of 3 A, it ensures reliable power transmission. Featuring two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless connectivity for up to 92 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential component for efficient board-to-board connections in your electronic projects.