396-092-556-803

Heilind Number:EDA396-092-556-803
Manufacturer:EDAC
Manufacturer Number:396-092-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-556-803

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector, a vital component designed for seamless integration onto printed circuit boards. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both high performance and safety standards. With a dual-row design and a total of 92 positions, it offers ample connectivity options for your PCB requirements. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for secure and stable connections. Whether you're assembling a new board or replacing existing connectors, the straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its reliability and functionality to optimize your PCB connectivity needs.