396-092-556-807

Heilind Number:EDA396-092-556-807
Manufacturer:EDAC
Manufacturer Number:396-092-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-556-807

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Crafted with high-performance UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in any setup. With a 3 A amperage capacity, it offers reliable power transmission. The two rows of copper alloy contacts, each housing 92 positions, provide ample connectivity options at a pitch of .125 inches. Designed for seamless integration, it features a straight mount orientation and precise row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in diverse environments. Upgrade your PCB assembly with this essential connector, ideal for a variety of applications.