396-092-556-808

Heilind Number:EDA396-092-556-808
Manufacturer:EDAC
Manufacturer Number:396-092-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-556-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless communication between circuit boards. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of contacts crafted from high-quality Copper Alloy, it guarantees reliable power delivery at a maximum amperage of 3 A. The precise pitch of .125 inches and row spacing of .2 inches allow for efficient signal transmission, while the 92 positions accommodate multiple connections. Whether for industrial or commercial use, its straight mount orientation offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this Card Edge Connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.