396-092-558-201

Heilind Number:EDA396-092-558-201
Manufacturer:EDAC
Manufacturer Number:396-092-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-558-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a high amperage rating of 3 A, it guarantees reliable power transmission. Its double-row configuration, with 92 positions spaced at .125 inches, offers ample room for intricate circuitry. Crafted with precision, the contacts are composed of Copper Alloy, facilitating seamless signal transfer. Boasting a pitch of .2 inches and a right-angle mount orientation, it enables flexible installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a diverse range of environments. Elevate your PCB design with this essential component.