396-092-558-202

Heilind Number:EDA396-092-558-202
Manufacturer:EDAC
Manufacturer Number:396-092-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-558-202

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for optimal performance, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, it offers reliable power delivery with a 3A amperage rating. Boasting 92 positions, this connector facilitates seamless board-to-board connections, while its right-angle mount orientation and compact .2-inch row spacing maximize space efficiency. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various applications in electronics and beyond. Trust in its quality and precision for your connectivity needs.