396-092-558-212

Heilind Number:EDA396-092-558-212
Manufacturer:EDAC
Manufacturer Number:396-092-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-558-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row configuration and a total of 92 positions, it offers ample room for multiple connections. Crafted from high-quality Copper Alloy, the contacts guarantee reliable performance. Operating at temperatures ranging from -40 to 105 °C, this connector is suitable for diverse industrial environments. Its right-angle mount orientation and .125-inch pitch make installation a breeze. Whether you're a professional in the field or a DIY enthusiast, this essential component is perfect for your next project. Elevate your connectivity game with our Card Edge Connector.