396-092-558-804

Heilind Number:EDA396-092-558-804
Manufacturer:EDAC
Manufacturer Number:396-092-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-558-804

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3 A amperage rating and copper alloy contact material, it ensures secure power transmission. Its two rows of 92 positions provide ample connectivity, with a .125-inch pitch and .2-inch row spacing for precise alignment. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Ideal for demanding applications, this connector is a vital component for seamless board-to-board connections.