396-092-558-808

Heilind Number:EDA396-092-558-808
Manufacturer:EDAC
Manufacturer Number:396-092-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-558-808

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material. With two rows and a total of 92 positions, this connector offers ample space for secure board-to-board connections. The right angle mount orientation allows for efficient installation, while its black color adds a sleek touch to any setup. Operating smoothly in a wide temperature range from -40 to 105 °C, it ensures reliability in various environments. Upgrade your PCB connections with this essential component.