396-092-558-812

Heilind Number:EDA396-092-558-812
Manufacturer:EDAC
Manufacturer Number:396-092-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-558-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester. With a double row configuration and 92 positions, it offers ample space for your connections. The contact material, made of durable Copper Alloy, ensures optimal conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, precision is guaranteed. Its right-angle mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your setup with this essential component, a must-have in any professional or DIY electronics project.