396-092-558-878

Heilind Number:EDA396-092-558-878
Manufacturer:EDAC
Manufacturer Number:396-092-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-558-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing that guarantees reliability in any application. With a contact material of Copper Alloy, it ensures optimal conductivity, while its dual-row design accommodates up to 92 positions for versatile connectivity. The .125-inch pitch and .2-inch row spacing offer precise alignment, perfect for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. The right-angle mount orientation provides flexibility in installation, making it a must-have component in your electronic projects.