396-092-559-201

Heilind Number:EDA396-092-559-201
Manufacturer:EDAC
Manufacturer Number:396-092-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-559-201

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable performance with a current rating of 3 A. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, accommodating up to 92 positions for optimal connectivity. Its right-angle mount orientation allows for versatile PCB assembly, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your PCB connections with this high-quality connector.