396-092-559-207

Heilind Number:EDA396-092-559-207
Manufacturer:EDAC
Manufacturer Number:396-092-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-559-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation in varied environments. With a contact material of Copper Alloy, it guarantees efficient and secure transmission. Featuring two rows and a total of 92 positions, this connector offers ample connectivity options. The .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Designed for right-angle mounting, it allows for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for diverse applications. Upgrade your connection capabilities with this essential component.