396-092-559-212

Heilind Number:EDA396-092-559-212
Manufacturer:EDAC
Manufacturer Number:396-092-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-559-212

Detailed Description

Enhance connectivity with our Card Edge Connector, a fundamental component for seamless PCB integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a dual-row configuration and a generous 92 positions, it offers ample room for efficient data transfer. The contact material, made of high-quality Copper Alloy, guarantees long-lasting conductivity. Engineered for convenience, it boasts a right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Trust in this essential connector for seamless board-to-board connections in your electronic projects.