396-092-559-258

Heilind Number:EDA396-092-559-258
Manufacturer:EDAC
Manufacturer Number:396-092-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-559-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-559-258

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation. With two rows and a total of 92 positions, this connector offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3 A. Its right-angle mount orientation and .125-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for demanding applications, this connector is a must-have for any PCB setup.