396-092-559-802

Heilind Number:EDA396-092-559-802
Manufacturer:EDAC
Manufacturer Number:396-092-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-559-802

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a 2-row configuration with a total of 92 positions, ensuring seamless integration. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety in all operating environments, while the Copper Alloy contact material offers reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation allows for versatile installation, perfect for space-constrained applications. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various industrial and commercial projects. Upgrade your connectivity solutions with this essential component.