396-092-559-803

Heilind Number:EDA396-092-559-803
Manufacturer:EDAC
Manufacturer Number:396-092-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-559-803

Detailed Description

Enhance your circuit board connectivity with this meticulously designed Card Edge Connector. Crafted for optimal performance, it features durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With two rows of 92 positions and a .125-inch pitch, it ensures seamless data transmission. The right angle mount orientation offers convenient installation, while its black hue adds a sleek touch to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Trust in its 3A amperage and precise .2-inch row spacing for efficient power and signal transfer, making it an essential component in your PCB assembly. Elevate your connectivity game with this top-tier Card Edge Connector.