396-092-559-804

Heilind Number:EDA396-092-559-804
Manufacturer:EDAC
Manufacturer Number:396-092-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-559-804

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector in sleek Black. With a robust amperage rating of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows and 92 positions, it offers ample connectivity options. The Copper Alloy contact material and .125-inch pitch deliver efficient signal transfer. Designed for seamless integration, its Right Angle mount orientation saves space and allows for easy PCB assembly. With an impressive operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB setup with this high-performance connector.