396-092-559-807

Heilind Number:EDA396-092-559-807
Manufacturer:EDAC
Manufacturer Number:396-092-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-559-807

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a current rating of 3 A, it ensures reliable power transmission. Its two rows of Copper Alloy contacts, totaling 92 positions, facilitate efficient signal transfer. The .125-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Thanks to its right-angle mount orientation, it saves space and allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Explore seamless connectivity with this essential component.