396-092-559-808

Heilind Number:EDA396-092-559-808
Manufacturer:EDAC
Manufacturer Number:396-092-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-559-808

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector, designed for seamless integration on PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance in various environments. With a dual-row design and 92 positions, it offers ample space for multiple connections. The copper alloy contacts provide superior conductivity, while the .125-inch pitch and .2-inch row spacing enable precise alignment. Perfect for right-angle mounting, it guarantees a secure fit. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is essential for efficient signal transmission. Upgrade your systems with this high-quality component.