396-092-559-812

Heilind Number:EDA396-092-559-812
Manufacturer:EDAC
Manufacturer Number:396-092-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-559-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your projects, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek black finish. With two rows for efficient organization, it offers a total of 92 positions for versatile connectivity. The contact material, made of Copper Alloy, ensures reliable and stable performance. Perfect for right-angle mounting, it boasts a pitch of .125 inches and a row spacing of .2 inches, guaranteeing precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup today with this essential component.