396-092-559-858

Heilind Number:EDA396-092-559-858
Manufacturer:EDAC
Manufacturer Number:396-092-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-559-858

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimum performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any environment. With a 3 A amperage rating, it offers efficient power transfer for seamless operation. The two-row design with 92 positions allows for versatile connectivity options, while the copper alloy contact material ensures secure and low-resistance connections. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and reliable signal transmission. Its right-angle mount orientation makes it suitable for a variety of PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic assembly projects. Explore our range of connectors for more options to suit your needs.