396-092-560-207

Heilind Number:EDA396-092-560-207
Manufacturer:EDAC
Manufacturer Number:396-092-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-560-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for durability and optimal signal transmission, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a current rating of 3 A, it offers efficient power delivery. The two rows of contacts, made of Copper Alloy, provide secure connections, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. With 92 positions available, it accommodates multiple connections. Designed for straight mounting orientation, it offers flexibility in installation. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Perfect for PCB applications, this connector is a must-have for seamless board-to-board connections.