396-092-560-212

Heilind Number:EDA396-092-560-212
Manufacturer:EDAC
Manufacturer Number:396-092-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-560-212

Detailed Description

Enhance connectivity within your electronic systems with this versatile Card Edge Connector. Designed for optimal performance, it features a sleek black exterior and a robust housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and 92 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity. Its precise pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for secure attachment, making it an essential component in your PCB setup.