396-092-560-802

Heilind Number:EDA396-092-560-802
Manufacturer:EDAC
Manufacturer Number:396-092-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-560-802

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features 92 positions with a pitch of .125 inches and two rows for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. Suitable for a wide range of applications, this connector guarantees secure and stable connections even in harsh environments, thanks to its operating temperature range of -40 to 105 °C. Perfect for any design project requiring efficient board-to-board PCB connections.