396-092-560-803

Heilind Number:EDA396-092-560-803
Manufacturer:EDAC
Manufacturer Number:396-092-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-560-803

Detailed Description

Enhance connectivity within your circuitry with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. Featuring two rows of 92 copper alloy contacts each, it offers a reliable amperage of 3 A for efficient power transfer. With a pitch of .125 inches and a row spacing of .2 inches, it ensures precise alignment on the board. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality even in harsh environments. Upgrade your PCB connections with this essential component.