396-092-560-804

Heilind Number:EDA396-092-560-804
Manufacturer:EDAC
Manufacturer Number:396-092-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-560-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a classic black hue, this connector not only ensures reliable performance but also adds a touch of sophistication to your setup. With a 3A amperage rating and copper alloy contact material, it guarantees optimal conductivity. Featuring two rows with a total of 92 positions and a pitch of 0.125 inches, it offers ample connectivity options for your devices. The straight mount orientation and compact design make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for high-performance applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your PCB assembly with this essential component, and experience seamless connectivity like never before.