396-092-560-808

Heilind Number:EDA396-092-560-808
Manufacturer:EDAC
Manufacturer Number:396-092-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-560-808

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on circuit boards, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a double-row setup and 92 positions, it accommodates multiple connections with ease. The copper alloy contacts guarantee efficient power transmission, while the .125-inch pitch and .2-inch row spacing optimize signal flow. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections, essential for the seamless operation of your electronic systems. Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on circuit boards, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a double-row setup and 92 positions, it accommodates multiple connections with ease. The copper alloy contacts guarantee efficient power transmission, while the .125-inch pitch and .2-inch row spacing optimize signal flow. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections, essential for the seamless operation of your electronic systems.