396-092-560-858

Heilind Number:EDA396-092-560-858
Manufacturer:EDAC
Manufacturer Number:396-092-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-560-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. With a robust housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from durable Copper Alloy, this connector ensures reliable performance. Featuring two rows and 92 positions, it offers ample connectivity options for your circuit boards. The .125 inch pitch and .2 inch row spacing allow for precise positioning, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its high amperage rating of 3A and superior quality to meet your connectivity needs with ease.