396-094-520-207

Heilind Number:EDA396-094-520-207
Manufacturer:EDAC
Manufacturer Number:396-094-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-520-207

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for reliability and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With two rows of copper alloy contacts, it provides efficient power transmission with a 3 A amperage rating. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the 94 positions cater to diverse connectivity needs. Engineered for seamless integration, its straight mount orientation simplifies installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a essential component for any electronic setup. Explore its potential in enhancing your connectivity solutions today.