396-094-520-802

Heilind Number:EDA396-094-520-802
Manufacturer:EDAC
Manufacturer Number:396-094-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-520-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this essential component boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless integration for your electronic assembly needs. Featuring 94 positions and a 3A amperage capacity, it's perfect for high-density applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and reliable in any environment. Trust in our Card Edge Connector for efficient and secure board-to-board connections.