396-094-520-803

Heilind Number:EDA396-094-520-803
Manufacturer:EDAC
Manufacturer Number:396-094-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-520-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in demanding industrial environments. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of high-quality Copper Alloy contacts, each positioned precisely at a .125-inch pitch with .2-inch row spacing, it offers seamless integration for your circuitry. Its 94 positions allow for extensive connectivity options, while a straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, it guarantees reliability in any setting. Upgrade your connectivity solutions with this essential component.