396-094-520-812

Heilind Number:EDA396-094-520-812
Manufacturer:EDAC
Manufacturer Number:396-094-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-520-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features dual rows, each housing 94 copper alloy contacts for reliable power and signal transmission. With a pitch of .125 inches and row spacing of .2 inches, it ensures precise alignment on your board. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in various operating environments. Offering a straight mount orientation, it facilitates easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for demanding applications. Trust in its quality for efficient board-to-board connectivity in your projects. Explore more in our range of PCB connectors.